ProTek DevicesVS10P12C-LFESD Suppressors

ESD Suppressor Diode Diode Array Bi-Dir 12V 22.7Vc 10-Pin VSIP Tube

Protect vulnerable electronic circuits against overvoltages by equipping your device with this VS10P12C-LF TVS diode from ProTek Devices. Its peak pulse power dissipation is 800 W. This device's maximum clamping voltage is 22.7 V and minimum breakdown voltage is 13.3 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging.

1 part: Ships tomorrow

    Total$5.60Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Philippines
      • In Stock: 1 part
      • Price: $5.604

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.