ProTek DevicesVS10P03LC-LFESD Suppressors
ESD Suppressor Quad Bi-Dir 3.3V 300W 10-Pin VSIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Quad | |
| Bi-Directional | |
| 4 | |
| 3.3 | |
| 4.5 | |
| 9 | |
| 5 | |
| 125 | |
| 1 | |
| 300 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.45(Max) mm |
| Package Width | 3.4(Max) mm |
| Package Length | 26.01(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SIP |
| Supplier Package | VSIP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

