ROHM SemiconductorVS100VLNVWMTFTRTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 100V 200W 2-Pin PMDE T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 114 | |
| 162 | |
| 100 | |
| 1.2 | |
| 0.1 | |
| 2 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.2 |
| PCB changed | 2 |
| Supplier Package | PMDE |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

