| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Dual Common Cathode | |
| 510 | |
| 2880 | |
| 1.5@360A | |
| 1280 | |
| 570000 | |
| 69 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Width | 21(Max) mm |
| Package Length | 93(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-244 |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-VSUD360CW40 rectifier from Vishay. Its maximum power dissipation is 570000 mW. Its peak non-repetitive surge current is 1200 A, while its maximum continuous forward current is 510 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

