| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 40 | |
| 600 | |
| 1.3 | |
| 100 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 23.5 mm |
| Package Width | 27 mm |
| Package Length | 41(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case D-55 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-T40HF60 rectifier from Vishay. It is made in a single configuration. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 40 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

