| Compliant with Exemption | |
| EAR99 | |
| Active | |
| VS-P402W | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 200 | |
| 200 | |
| 2 | |
| 60 | |
| 400 | |
| 130 | |
| 600 | |
| 10 | |
| 1.35 | |
| 600 | |
| 25 | |
| 0.1 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 15.5(Max) |
| Package Width | 32.5(Max) |
| Package Length | 63.5 |
| PCB changed | 6 |
| Supplier Package | Case D-19 |
| 6 |
Keep your VS-P402W thyristor manufactured from Vishay on by applying a forward-biased voltage to it.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

