| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4SCRs | |
| 200 | |
| 200 | |
| 2 | |
| 60 | |
| 375 | |
| 130 | |
| 1200 | |
| 10 | |
| 1.35 | |
| 1200 | |
| 25 | |
| 0.1 | |
| 250 | |
| 8 | |
| 2 | |
| 637 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 15.5(Max) mm |
| Package Width | 32.5(Max) mm |
| Package Length | 63.5 mm |
| PCB changed | 8 |
| Supplier Package | Case D-19 |
| 8 |
By triggering a current you can turn this scr module VS-P135 thyristor manufactured from Vishay on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 375 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

