| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Number of SCRs/Diodes | 2SCRs/2Diodes |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 200 |
| Maximum Rate of Rise of On-State Current (A/us) | 200 |
| Maximum Gate Trigger Voltage (V) | 2 |
| Maximum Gate Trigger Current (mA) | 60 |
| Surge Current Rating (A) | 375 |
| Maximum Holding Current (mA) | 130 |
| Repetitive Peak Reverse Voltage (V) | 1200 |
| Maximum Gate Peak Inverse Voltage (V) | 10 |
| Peak On-State Voltage (V) | 1.35 |
| Repetitive Peak Forward Blocking Voltage (V) | 1200 |
| Rated Average On-State Current (A) | 25 |
| Repetitive Peak Off-State Current (mA) | 0.1 |
| Maximum Latching Current (mA) | 250 |
| Peak Gate Power Dissipation (W) | 8 |
| Average Gate Power Dissipation (W) | 2 |
| Circuit Fusing Consideration (A²S) | 637 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 15.5(Max) |
| Package Width | 32.5(Max) |
| Package Length | 63.5 |
| PCB changed | 6 |
| Supplier Package | PACE-Pak |
| Pin Count | 6 |