| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 600 |
| Configuration | Dual Common Cathode |
| Maximum Continuous Forward Current (A) | 50 |
| Peak Non-Repetitive Forward Surge Current (A) | 225 |
| Maximum Forward Voltage (V) | 2 |
| Peak Reverse Current (uA) | 20 |
| Maximum Power Dissipation (mW) | 150000 |
| Peak Reverse Recovery Time (ns) | 75 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| Pin Count | 3 |
| Lead Shape | Through Hole |