VishayVS-HFA25PB60Rectifiers
Diode Switching 25A 2-Pin(2+Tab) TO-247AC Modified Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 25 | |
| 225 | |
| 2@50A | |
| 20 | |
| 151000 | |
| 75 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC Modified |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

