VishayVS-GBPC3506ABridge Rectifiers
Diode Rectifier Bridge Single 600V 35A 4-Pin Case GBPC-A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 35 | |
| 500 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 7.4 |
| Package Width | 28.55 |
| Package Length | 28.55 |
| PCB changed | 4 |
| Supplier Package | Case GBPC-A |
| 4 |
If you want to convert an alternating current input into a direct current, then this VS-GBPC3506A full bridge rectifier from Vishay is perfect for you! This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

