| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 4 | |
| 40 | |
| 200 | |
| 50 | |
| 130@10V | |
| 280@10V | |
| 280 | |
| 6900@25V | |
| 543000 | |
| 40 | |
| 35 | |
| 110 | |
| 145 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Width | 25.7(Max) mm |
| Package Length | 38.3(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

