VishayVS-E5TX1506THN3 | FRED Pt® Gen 5 600 V Hyperfast and Ultrafast Rectifiers AutomotiveRectifiers
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101
Vishay introduced 10 new AEC-Q101 qualified FRED Pt® Gen 5 600 V Hyperfast and Ultrafast rectifiers for automotive applications. Offering the best reverse recovery performance for devices in their class, the 15 A, 30 A, 60 A, and 75 A Vishay Semiconductors rectifiers are designed to increase the efficiency of AC/DC and DC/DC converters and of hard- and soft-switched or resonant designs.
The devices released today offer 30 % lower reverse recovery losses than the closest competing rectifiers and
48 % lower than previous-generation FRED Pt solutions, while maintaining low conduction and switching losses. The result is improved light- and full-load efficiency in high speed LLC output rectification stages for EV / HEV on-board chargers.
The rectifiers are available in TO-247AD and TO-220AC packages, and X-type Hyperfast and H-type Ultrafast speed classes. X-type devices offer the advantage of lower QRR, while H-type rectifiers feature lower forward voltage. RoHS-compliant and halogen-free, the components offer high temperature operation to +175 °C.
Device Specification Table

| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 15 | |
| 185 | |
| 2.1 | |
| 10 | |
| 33(Typ) | |
| -55 | |
| 175 | |
| Tube | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 10.51(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

