VishayVS-E5TH1506-M3 | FRED Pt® Gen 5 600 V Hyperfast and Ultrafast Rectifiers CommercialRectifiers

Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Tube

Vishay introduced 10 new FRED Pt® Gen 5 600 V Hyperfast and Ultrafast rectifiers. Offering the best reverse recovery performance for devices in their class, the 15 A, 30 A, 60 A, and 75 A Vishay Semiconductors rectifiers are designed to increase the efficiency of AC/DC and DC/DC converters and of hard- and soft-switched or resonant designs.

The devices released today offer 30% lower reverse recovery losses than the closest competing rectifiers and
48% lower than previous-generation FRED Pt solutions, while maintaining low conduction and switching losses. The result is improved light- and full-load efficiency in high-speed LLC output rectification stages for EV / HEV battery charging stations and high frequency stages for UPS applications.

The rectifiers are available in TO-220AC and TO-247AD packages and X-type Hyperfast and H-type Ultrafast speed classes. X-type devices offer the advantage of lower QRR, while H-type rectifiers feature lower forward voltage. RoHS-compliant and halogen-free, the components offer high temperature operation to +175 °C.



Device Specification Table


Import TariffMay apply to this part

4,901 parts: Ships tomorrow

    Total$0.47Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,901 parts
      • Price: $0.4671

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.