VishayVS-81RIA80PBFSilicon Controlled Rectifiers - SCRs
SCR 800V 125A(RMS) 1990A 4-Pin TO-94
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 300 | |
| 2.5 | |
| 120 | |
| 1990 | |
| 200 | |
| 800 | |
| 10 | |
| 1.6@250A | |
| 800 | |
| 80 | |
| 125 | |
| 15 | |
| 400 | |
| 12 | |
| 3 | |
| 18000 | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Stud |
| Package Height | 45(Max) |
| Package Width | 25.56(Max) |
| Package Length | 29.5(Max) |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-94 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

