| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1200 | |
| 70 | |
| 1250 | |
| 1.35@220A | |
| 9000 | |
| -65 | |
| 180 | |
| Mounting | Stud |
| Package Height | 22.9(Max) mm |
| Package Width | 17.4 mm |
| Package Length | 20.08 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Switch from an AC voltage to a DC voltage using a switching diode VS-70HFR120 rectifier from Vishay. This rectifier has a minimum operating temperature of -65 °C and a maximum of 180 °C. Its peak non-repetitive surge current is 1250 A, while its maximum continuous forward current is 70 A. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

