VishayVS-50WQ06FNHM3Rectifiers
Diode Schottky 60V 5.5A Automotive 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single Dual Anode | |
| 60 | |
| 5.5 | |
| 320 | |
| 0.74@10A | |
| 3000 | |
| -40 | |
| 150 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode VS-50WQ06FNHM3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single dual anode configuration. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 320 A, while its maximum continuous forward current is 5.5 A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

