VishayVS-40TPS16LHM3Silicon Controlled Rectifiers - SCRs
SCR 1600V 55A(RMS) 500A Automotive AEC-Q101 3-Pin(3+Tab) TO-247AD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1000 | |
| 100 | |
| 2.5 | |
| 150 | |
| 500 | |
| 300 | |
| 1600 | |
| 10 | |
| 1.92@110A | |
| 1600 | |
| 35 | |
| 55 | |
| 0.5 | |
| 350 | |
| 10 | |
| 2.5 | |
| 1250 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

