VishayVS-40TPS12Silicon Controlled Rectifiers - SCRs
SCR 1200V 55A(RMS) 600A 3-Pin(3+Tab) TO-247AC Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 100 | |
| 2.5 | |
| 150 | |
| 600 | |
| 200 | |
| 1200 | |
| 10 | |
| 1.85@110A | |
| 1200 | |
| 35 | |
| 55 | |
| 0.5 | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

