| Compliant with Exemption | |
| EAR99 | |
| Active | |
| VS-40HF100 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1000 | |
| 40 | |
| 595 | |
| 1.3 | |
| 9000 | |
| -65 | |
| 190 | |
| Mounting | Stud |
| Package Height | 22.9(Max) |
| Package Width | 17.4 |
| Package Length | 20.08 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-40HF100 rectifier from Vishay. It is made in a single configuration. Its peak non-repetitive surge current is 595 A, while its maximum continuous forward current is 40 A. This rectifier has an operating temperature range of -65 °C to 190 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

