10-25% Off
VishayVS-3EJH02HM3/6BRectifiers
Diode Switching 200V 3A 2-Pin SlimSMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 3 | |
| 85 | |
| 0.93 | |
| 2 | |
| 30 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.7(Max) |
| Package Length | 4.35(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SlimSMA |
| 2 | |
| Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a switching diode VS-3EJH02HM3/6B rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 85 A, while its maximum continuous forward current is 3 A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

