Top Purchased
VishayVS-36MT20Bridge Rectifiers
Diode Rectifier Bridge Single 200V 35A 5-Pin Case D-63
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 200 | |
| 35 | |
| 500 | |
| 1.19@40A | |
| 100 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 10 |
| Package Width | 28.5 |
| Package Length | 28.5 |
| PCB changed | 5 |
| Supplier Package | Case D-63 |
| 5 |
If you want to convert an alternating current input into a direct current, then this VS-36MT20 full bridge rectifier from Vishay is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

