VishayVS-32CTQ030SHM3Rectifiers
Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Dual Common Cathode | |
| 30 | |
| 30 | |
| 900 | |
| 0.58 | |
| 1750 | |
| -55 | |
| 150 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

