| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 30 | |
| 1060 | |
| 0.76 | |
| 2000 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.65(Max) |
| Package Length | 10.51(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

