VishayVS-30CTH02SHM3Rectifiers
Diode Switching 200V 30A 3-Pin(2+Tab) D2PAK Automotive AEC-Q101
| EAR99 | |
| LTB | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Dual Common Cathode | |
| 1.05@15A | |
| 10@200V | |
| 26 | |
| 175 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

