| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 300 | |
| 16000 | |
| 0.9 | |
| 10000 | |
| -55 | |
| 175 | |
| Mounting | Screw |
| Package Width | 21(Max) mm |
| Package Length | 93(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-244 |
| 3 |
Switch from an AC voltage to a DC voltage using a Schottky diode VS-301CNQ045PBF rectifier from Vishay. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 16000 A, while its maximum continuous forward current is 300 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

