VishayVS-2N685Silicon Controlled Rectifiers - SCRs
Thyristor SCR Phase Control Thyristor 200V 180A 3-Pin TO-48
| Compliant with Exemption | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 40 | |
| 180 | |
| 20 | |
| 200 | |
| 5 | |
| 2@16A | |
| 200 | |
| 16 | |
| 6 | |
| Yes | |
| -65 | |
| 125 | |
| Mounting | Stud |
| Package Height | 24.3(Max) |
| Package Width | 14.3(Max) |
| Package Length | 15.5 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-48 |
| 3 | |
| Lead Shape | Terminal Stud |
This scr phase control thyristor VS-2N685 thyristor manufactured from Vishay acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 180 A. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

