VishayVS-2KBP04Bridge Rectifiers
Rectifier Bridge Diode Single 400V 2A 4-Pin Case D-44
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 2@Ta=50°C | |
| 125 | |
| 63 | |
| 1@1A | |
| 10(Typ) | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 6.8 |
| Package Length | 17.5 |
| PCB changed | 4 |
| Supplier Package | Case D-44 |
| 4 | |
| Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this VS-2KBP04 full bridge rectifier from Vishay is perfect for you! This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

