VishayVS-26MB80ABridge Rectifiers
Diode Rectifier Bridge Single 800V 25A 4-Pin Case D-34
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 25 | |
| 420 | |
| 1.11@40A | |
| 10 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 9.8 |
| Package Width | 28.5 |
| Package Length | 28.5 |
| PCB changed | 4 |
| Supplier Package | Case D-34 |
| 4 |
If you want to convert an alternating current input into a direct current, then this VS-26MB80A full bridge rectifier from Vishay is perfect for you! This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

