VishayVS-25TTS08FP-M3Silicon Controlled Rectifiers - SCRs
SCR 800V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Full-Pak Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 150 | |
| 2 | |
| 45 | |
| 350 | |
| 150 | |
| 800 | |
| 10 | |
| 1.25@16A | |
| 800 | |
| 16 | |
| 25 | |
| 0.5 | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 16(Max) |
| Package Width | 4.8(Max) |
| Package Length | 10.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Full-Pak |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

