VishayVS-25RIA120MSilicon Controlled Rectifiers - SCRs
SCR 1200V 40A(RMS) 440A 3-Pin TO-48
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 300 | |
| 150 | |
| 2 | |
| 60 | |
| 440 | |
| 130 | |
| 1200 | |
| 10 | |
| 1.7@79A | |
| 1200 | |
| 25 | |
| 40 | |
| 10 | |
| 200 | |
| 867 | |
| Yes | |
| -65 | |
| 125 | |
| Mounting | Stud |
| Package Height | 41.8(Max) mm |
| Package Width | 14.3(Max) mm |
| Package Length | 16.51(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-48 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

