| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Maximum DC Reverse Voltage (V) | 35 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 35 |
| Maximum Continuous Forward Current (A) | 20 |
| Peak Non-Repetitive Forward Surge Current (A) | 1800 |
| Maximum Forward Voltage (V) | 0.73@40A |
| Peak Reverse Current (uA) | 2700 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| Pin Count | 3 |