VishayVS-1N1186RRectifiers

Diode Si 200V 35A 2-Pin DO-5

Switch from an AC voltage to a DC voltage using a switching diode VS-1N1186R rectifier from Vishay. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 35 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 190 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.