VishayVS-1EQH02HM3/HRectifiers
Diode Switching 200V 1A 2-Pin MicroSMP T/R Automotive AEC-Q101
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| 200 | |
| 1 | |
| 30 | |
| 0.97 | |
| 1 | |
| 23 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) |
| Package Width | 1.4(Max) |
| Package Length | 2.3(Max) |
| PCB changed | 2 |
| Supplier Package | MicroSMP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

