| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 15 | |
| 180 | |
| 1.05 | |
| 10 | |
| 120 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

