VishayVS-12TTS08SLHM3Silicon Controlled Rectifiers - SCRs
SCR 800V 12.5A(RMS) 110A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| 150 | |
| 100 | |
| 1 | |
| 15 | |
| 110 | |
| 30 | |
| 800 | |
| 10 | |
| 1.2@8A | |
| 800 | |
| 8 | |
| 12.5 | |
| 0.05 | |
| 50 | |
| 8 | |
| 2 | |
| 64 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

