25-50% Off
VishayVS-10CDU06HM3/IRectifiers
Diode Switching 600V 10A 3-Pin(3+Tab) SMPD T/R Automotive AEC-Q101
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Dual Common Cathode | |
| 600 | |
| 10 | |
| 110 | |
| 1.5@5A | |
| 3 | |
| 35 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 8.99(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | SMPD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

