VishayVR37000001204FA100Resistor Fixed Single-Through Hole

Res Metal Glaze 1.2M Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Ammo Automotive

Looking for a traditional mounting method for resistors? Look no further, this VR37000001204FA100 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1.2M Ohm. Its temperature coefficient is ±200 ppm/°C. The VR37000001204FA100 part has an axial termination style. It has a tolerance of 1%. This product is 10 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with metal glaze technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.1449
    1. 1000+$0.1449
    2. 2000+$0.1435
    3. 3000+$0.1420
    4. 4000+$0.1406
    5. 5000+$0.1392
    6. 6000+$0.1378
    7. 10000+$0.1364
    8. 15000+$0.1351
    9. 20000+$0.1337

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.