VishayVR37000001005FA100Resistor Fixed Single-Through Hole
Res Metal Glaze 10M Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Tape and Box Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10M | |
| 1% | |
| 3500(DC)|2500(RMS) | |
| 0.5 (1/2) | |
| Metal Glaze | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 4 | |
| 9 | |
| 0.457 | |
| 0.7 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the VR37000001005FA100 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 10M Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This product is 10 mm long. This device utilizes metal glaze technology. It has a tolerance of 1%. The VR37000001005FA100 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

