VishayVR25000001003JA100Resistor Fixed Single-Through Hole
Res Metal Glaze 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Tape and Box Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100K | |
| 5% | |
| 1600(DC)|1150(RMS) | |
| 0.25 (1/4) | |
| Metal Glaze | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
Look no further than Vishay's VR25000001003JA100 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±200 ppm/°C. This device utilizes metal glaze technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 7.5 mm long. The VR25000001003JA100 part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

