CUI IncVQE50W-Q48-S12DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 10A 50W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 48 | |
| 75 | |
| 12 | |
| 10 | |
| 50 | |
| 1500VDC | |
| 300(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 92(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

