Triad MagneticsVPP24-1250Power Transformers
Power Transformer 4000VAC 30VA 8 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Split Pack Power Transformer | |
| Dual | |
| Dual | |
| Parallel|Series | |
| Parallel|Series | |
| 2500|1250 | |
| 115|230 | |
| 12|24 | |
| 4000VAC | |
| 30VA | |
| Pin | |
| Through Hole | |
| 8 | |
| DIP | |
| Carton | |
| 66.7 | |
| 39.7 | |
| 55.6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

