EatonVPH1-1400-RInductor Surface Mount
Inductor Power Wirewound 201.6uH 30% Ferrite 0.55A 0.344Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 201.6u | |
| 30 | |
| 30% | |
| 0.55(Typ) | |
| 0.04(Typ) | |
| 0.344 | |
| 12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 13 | |
| 6.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
