EatonVP5-0053-RInductor Surface Mount
Inductor Power Wirewound 3.4uH 20% Ferrite 2.08A 0.047Ohm DCR Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 3.4u | |
| 30 | |
| 20% | |
| 2.08(Typ) | |
| 4.59(Typ) | |
| 0.047 | |
| 12 | |
| -40 | |
| 125 | |
| Bulk | |
| 21 | |
| Surface Mount | |
| 28.5 | |
| 10.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
