EatonVP3-0084-RInductor Surface Mount
Inductor Power Wirewound 6.8uH 20% Ferrite 1.47A 0.061Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| VP3-0084-R | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 1.47(Typ) | |
| 0.97(Typ) | |
| 0.061 | |
| 12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 17.1 | |
| Surface Mount | |
| 22.3 | |
| 8.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
