EatonVP2-0083-RInductor Surface Mount
Inductor Power Wirewound 4.1uH 20% Ferrite 1.26A 0.09Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 4.1u | |
| 20% | |
| 1.26(Typ) | |
| 1.95(Typ) | |
| 0.09 | |
| 12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16.3 | |
| Surface Mount | |
| 16.8 | |
| 7.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
