EatonVP1-1400-RInductor Surface Mount
Inductor Power Wirewound 89.6uH 30% Ferrite 0.85A 0.145Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 89.6u | |
| 30 | |
| 30% | |
| 0.85(Typ) | |
| 0.06(Typ) | |
| 0.145 | |
| 12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 13 | |
| 6.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
