VishayVOW136-X017TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 5300 | |
| -40 | |
| 100 | |
| 1.9 | |
| 50 | |
| 100 | |
| 1.38 | |
| 3 | |
| 25 | |
| Tape and Reel | |
| 19 | |
| 16 | |
| 1MBd | |
| Mounting | Surface Mount |
| Package Height | 3.9 |
| Package Width | 9 |
| Package Length | 11.3(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

