VishayVOT8125AG-VTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 800V 5-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| CQC|cUL|UL|VDE | |
| Triac | |
| AC | |
| 560 | |
| 5000 | |
| 1.2 | |
| 1.4 | |
| 800 | |
| 6 | |
| 1000(Min) | |
| 50 | |
| 5(Max) | |
| 0.1 | |
| 330 | |
| -40 | |
| 110 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 7.3 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

