VishayVOT8125AB-TTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 800V 5-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| CQC|cUL|UL|VDE | |
| Triac | |
| AC | |
| 560 | |
| 5000 | |
| 1.2 | |
| 1.4 | |
| 800 | |
| 6 | |
| 1000(Min) | |
| 50 | |
| 5(Max) | |
| 0.1 | |
| 330 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 7.3 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

